MFG_0501020.WRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0501020.WRS

DigiKey Part Number
F7133TR-ND - Tape & Reel (TR)
F7133CT-ND - Cut Tape (CT)
F7133DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0501020.WRS
Description
FUSE BOARD MOUNT 20A 32VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0501020.WRS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
54.76
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
DC Cold Resistance
0.002 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,744
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.74000$11.74
5$9.72200$48.61
10$8.96600$89.66
50$7.43580$371.79
100$6.86110$686.11
250$6.16580$1,541.45
500$5.68496$2,842.48
1,000$5.23952$5,239.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.70696$14,120.88
Manufacturers Standard Package