
0875010.MRET1P | |
---|---|
DigiKey Part Number | 18-0875010.MRET1PTR-ND - Tape & Reel (TR) 18-0875010.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0875010.MRET1P |
Description | FUSE CERAMIC 10A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 208.0 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.00675 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.14000 | $24.14 |
5 | $20.05200 | $100.26 |
10 | $18.49900 | $184.99 |
50 | $15.34640 | $767.32 |
100 | $14.15580 | $1,415.58 |
250 | $12.71784 | $3,179.46 |
500 | $11.72268 | $5,861.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.72010 | $9,720.10 |
2,000 | $9.29691 | $18,593.82 |