


0495050.TXA | |
|---|---|
DigiKey Part Number | F11146-ND |
Manufacturer | |
Manufacturer Product Number | 0495050.TXA |
Description | FUSE AUTO 50A 32VAC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 8750.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |
DC Cold Resistance | 0.99 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.57000 | $68.57 |
| 5 | $56.89200 | $284.46 |
| 10 | $52.49400 | $524.94 |
| 50 | $43.52960 | $2,176.48 |
| 100 | $40.13740 | $4,013.74 |
| 250 | $36.03288 | $9,008.22 |
| 500 | $33.18872 | $16,594.36 |
| 1,000 | $32.84900 | $32,849.00 |

