
0495025.ZXA | |
---|---|
DigiKey Part Number | F11142-ND |
Manufacturer | |
Manufacturer Product Number | 0495025.ZXA |
Description | FUSE AUTO 25A 32VAC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 3220.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | White | |
Size / Dimension | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |
DC Cold Resistance | 3.28 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.85000 | $18.85 |
5 | $15.60800 | $78.04 |
10 | $14.39800 | $143.98 |
50 | $11.94460 | $597.23 |
100 | $11.01940 | $1,101.94 |
250 | $9.90048 | $2,475.12 |
500 | $9.12648 | $4,563.24 |
2,200 | $7.92330 | $17,431.26 |