
049403.5NRHF | |
|---|---|
DigiKey Part Number | F5811TR-ND - Tape & Reel (TR) F5811CT-ND - Cut Tape (CT) F5811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 049403.5NRHF |
Description | FUSE BRD MT 3.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 049403.5NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.4306 | |
Approval Agency | CSA, UR | |
Operating Temperature | -50°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.20000 | $10.20 |
| 5 | $8.46800 | $42.34 |
| 10 | $7.80800 | $78.08 |
| 50 | $6.47940 | $323.97 |
| 100 | $5.97770 | $597.77 |
| 250 | $5.37252 | $1,343.13 |
| 500 | $4.95416 | $2,477.08 |
| 1,000 | $4.56664 | $4,566.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.60505 | $18,025.25 |

