
0485002.DR | |
---|---|
DigiKey Part Number | F5923TR-ND - Tape & Reel (TR) F5923CT-ND - Cut Tape (CT) F5923DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0485002.DR |
Description | FUSE BOARD MOUNT 2A 600VDC 2SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.896 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.8962 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.51000 | $55.51 |
5 | $46.03000 | $230.15 |
10 | $42.48400 | $424.84 |
50 | $35.23180 | $1,761.59 |
100 | $32.49090 | $3,249.09 |
250 | $29.17532 | $7,293.83 |
500 | $28.38066 | $14,190.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $23.18683 | $34,780.25 |