
0485001.DR | |
---|---|
DigiKey Part Number | F5921TR-ND - Tape & Reel (TR) F5921CT-ND - Cut Tape (CT) F5921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0485001.DR |
Description | FUSE BOARD MOUNT 1A 600VDC 2SMD |
Customer Reference | |
Detailed Description | 1 A 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.304 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.3044 Ohms |