
048107.5HXP | |
---|---|
DigiKey Part Number | 048107.5HXP-ND |
Manufacturer | |
Manufacturer Product Number | 048107.5HXP |
Description | FUSE INDICATING 7.5A 125VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 7.5A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) | |
Melting I²t | 42.8 | |
DC Cold Resistance | 0.011 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.82000 | $39.82 |
5 | $33.05800 | $165.29 |
10 | $30.49600 | $304.96 |
50 | $25.29640 | $1,264.82 |
100 | $23.33070 | $2,333.07 |
300 | $20.50753 | $6,152.26 |
500 | $19.30636 | $9,653.18 |
1,000 | $18.08571 | $18,085.71 |