
048107.5HXLP | |
---|---|
DigiKey Part Number | F11966-ND |
Manufacturer | |
Manufacturer Product Number | 048107.5HXLP |
Description | FUSE INDICATING 7.5A 125VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 7.5A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) | |
Melting I²t | 42.8 | |
DC Cold Resistance | 0.011 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.68000 | $49.68 |
5 | $41.23600 | $206.18 |
10 | $38.05000 | $380.50 |
50 | $31.55660 | $1,577.83 |
100 | $29.10220 | $2,910.22 |
300 | $25.57590 | $7,672.77 |
500 | $24.07514 | $12,037.57 |
1,000 | $23.06470 | $23,064.70 |