048107.5H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

048107.5HXL

DigiKey Part Number
048107.5HXL-ND
Manufacturer
Manufacturer Product Number
048107.5HXL
Description
FUSE INDICATING 7.5A 125VAC/VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.5A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
7.5A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
300A
Package / Case
Alarm Indicator
Size / Dimension
0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm)
Melting I²t
42.8
DC Cold Resistance
0.011 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$26.68900$2,668.90
Manufacturers Standard Package