
0476012.MR | |
|---|---|
DigiKey Part Number | F6646TR-ND - Tape & Reel (TR) F6646CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0476012.MR |
Description | FUSE BRD MNT 12A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0476012.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 20.635 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 5 | $25.78200 | $128.91 |
| 10 | $23.79300 | $237.93 |
| 50 | $19.73480 | $986.74 |
| 100 | $18.20320 | $1,820.32 |
| 250 | $16.35224 | $4,088.06 |
| 500 | $15.07100 | $7,535.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.89972 | $11,899.72 |
| 2,000 | $11.61698 | $23,233.96 |



