7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476007.MRSN

DigiKey Part Number
18-0476007.MRSNTR-ND - Tape & Reel (TR)
18-0476007.MRSNCT-ND - Cut Tape (CT)
18-0476007.MRSNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476007.MRSN
Description
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0476007.MRSN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Part Status
Active
Melting I²t
7.8
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0116 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0476007.MRLittelfuse Inc.2,101F6638CT-ND$20.47000Parametric Equivalent
In-Stock: 288
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.47000$20.47
5$16.95200$84.76
10$15.64600$156.46
50$12.97840$648.92
100$11.97380$1,197.38
250$10.75832$2,689.58
500$9.91776$4,958.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.83295$7,832.95
2,000$7.32844$14,656.88
Manufacturers Standard Package