0473007.VXL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.08700
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.02760

Parametric Equivalent


Littelfuse Inc.
In Stock: 960
Unit Price: $22.53000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.37578

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,494
Unit Price: $23.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.17953
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.87635

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.87635

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.81109
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.63511

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,566
Unit Price: $18.58000
Datasheet
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473007.VXL

DigiKey Part Number
0473007.VXL-ND
Manufacturer
Manufacturer Product Number
0473007.VXL
Description
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473007.VXL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
105.0
Mounting Type
Through Hole
Approval Agency
CSA, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0092 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0473007.HAT1LLittelfuse Inc.00473007.HAT1L-ND$13.08700Parametric Equivalent
0473007.MAT1JLLittelfuse Inc.00473007.MAT1JL-ND$10.02760Parametric Equivalent
0473007.MAT1LLittelfuse Inc.960F1975CT-ND$22.53000Parametric Equivalent
0473007.MRT1JLLittelfuse Inc.00473007.MRT1JL-ND$10.37578Parametric Equivalent
0473007.MRT1LLittelfuse Inc.2,494F2346CT-ND$23.18000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$68.73200$343.66
Manufacturers Standard Package