473 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473.375MAT1L

DigiKey Part Number
F1967CT-ND - Cut Tape (CT)
F1967TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473.375MAT1L
Description
FUSE BRD MT 375MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473.375MAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.085
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
1.74 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.50000$16.50
5$13.64600$68.23
10$12.59600$125.96
50$10.45100$522.55
100$9.64140$964.14
250$8.66328$2,165.82
500$7.98668$3,993.34
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$7.35936$7,359.36
2,000$6.84284$13,685.68
Manufacturers Standard Package