
0473001.YRT1L | |
|---|---|
DigiKey Part Number | F10787TR-ND - Tape & Reel (TR) F10787CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473001.YRT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473001.YRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.01 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.267 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473001.HAT1L | Littelfuse Inc. | 191 | F7804CT-ND | $23.43000 | Parametric Equivalent |
| 0473001.MAT1L | Littelfuse Inc. | 1,522 | F1969CT-ND | $22.53000 | Parametric Equivalent |
| 0473001.MRT1L | Littelfuse Inc. | 2,710 | F2341CT-ND | $23.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 5 | $17.98800 | $89.94 |
| 10 | $16.59900 | $165.99 |
| 50 | $13.76940 | $688.47 |
| 100 | $12.70300 | $1,270.30 |
| 250 | $11.41340 | $2,853.35 |
| 500 | $10.52106 | $5,260.53 |
| 1,000 | $9.69397 | $9,693.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.82070 | $31,282.80 |

