
0473.375MRT1L | |
|---|---|
DigiKey Part Number | F2338TR-ND - Tape & Reel (TR) F2338CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473.375MRT1L |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.375MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.085 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.74 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 5 | $17.64400 | $88.22 |
| 10 | $16.27900 | $162.79 |
| 50 | $13.50620 | $675.31 |
| 100 | $12.45970 | $1,245.97 |
| 250 | $11.19504 | $2,798.76 |
| 500 | $10.31996 | $5,159.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.15038 | $8,150.38 |
| 2,000 | $7.65627 | $15,312.54 |

