
0473.375MAT1L | |
|---|---|
DigiKey Part Number | F1967CT-ND - Cut Tape (CT) F1967TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473.375MAT1L |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.375MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.085 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 1.74 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 5 | $17.10000 | $85.50 |
| 10 | $15.78500 | $157.85 |
| 50 | $13.09360 | $654.68 |
| 100 | $12.07900 | $1,207.90 |
| 250 | $10.85304 | $2,713.26 |
| 500 | $10.00490 | $5,002.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.90177 | $7,901.77 |
| 2,000 | $7.39935 | $14,798.70 |

