
0473003.YRT1L | |
|---|---|
DigiKey Part Number | 18-0473003.YRT1LTR-ND - Tape & Reel (TR) 18-0473003.YRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473003.YRT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473003.YRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 21.0 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 5 | $16.49200 | $82.46 |
| 10 | $15.21800 | $152.18 |
| 50 | $12.62660 | $631.33 |
| 100 | $11.64820 | $1,164.82 |
| 250 | $10.46596 | $2,616.49 |
| 500 | $9.64826 | $4,824.13 |
| 1,000 | $8.89032 | $8,890.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.10954 | $28,438.16 |

