047102.5NAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.15021
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.87059
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.77221
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047102.5NAT1L

DigiKey Part Number
047102.5NAT1L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
047102.5NAT1L
Description
FUSE BRD MNT 2.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
047102.5NAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.39
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$5.36107$26,805.35
Manufacturers Standard Package