


04701.25DRSNP | |
---|---|
DigiKey Part Number | F6627TR-ND - Tape & Reel (TR) F6627CT-ND - Cut Tape (CT) F6627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04701.25DRSNP |
Description | FUSE BRD MNT 125VAC/VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.30269 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.124" L x 0.059" W x 0.045" H (3.15mm x 1.50mm x 1.15mm) | |
DC Cold Resistance | 0.1637 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
5 | $9.12200 | $45.61 |
10 | $8.41300 | $84.13 |
50 | $6.97740 | $348.87 |
100 | $6.43740 | $643.74 |
250 | $5.78544 | $1,446.36 |
500 | $5.33466 | $2,667.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.68670 | $7,030.05 |
3,000 | $4.38766 | $13,162.98 |