


0470.500DRSNP | |
|---|---|
DigiKey Part Number | F6622TR-ND - Tape & Reel (TR) F6622CT-ND - Cut Tape (CT) F6622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0470.500DRSNP |
Description | FUSE BRD MT 500MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0470.500DRSNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.02874 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.124" L x 0.059" W x 0.045" H (3.15mm x 1.50mm x 1.15mm) | |
DC Cold Resistance | 0.5455 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 5 | $11.39400 | $56.97 |
| 10 | $10.50700 | $105.07 |
| 50 | $8.71980 | $435.99 |
| 100 | $8.04470 | $804.47 |
| 250 | $7.22964 | $1,807.41 |
| 500 | $6.66582 | $3,332.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.01933 | $7,528.99 |
| 3,000 | $4.73251 | $14,197.53 |


