
046802.5NR | |
---|---|
DigiKey Part Number | F5707TR-ND - Tape & Reel (TR) F5707CT-ND - Cut Tape (CT) F5707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046802.5NR |
Description | FUSE BRD MNT 2.5A 63VAC/VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 1.011 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.0224 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.01000 | $12.01 |
5 | $9.96600 | $49.83 |
10 | $9.19800 | $91.98 |
50 | $7.63320 | $381.66 |
100 | $7.04250 | $704.25 |
250 | $6.32900 | $1,582.25 |
500 | $5.83560 | $2,917.80 |
1,000 | $5.37863 | $5,378.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.31630 | $21,581.50 |