0468001.WR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,475
Unit Price: $12.10000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.10000
Datasheet
468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0468001.WR

DigiKey Part Number
0468001.WR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0468001.WR
Description
FUSE BRD MNT 1A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.127
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.0825 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.10595$15,317.85
Manufacturers Standard Package