4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0467004.NR

DigiKey Part Number
F1401TR-ND - Tape & Reel (TR)
F1401CT-ND - Cut Tape (CT)
F1401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467004.NR
Description
FUSE BRD MNT 4A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0467004.NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.841
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
DC Cold Resistance
0.00118 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,577
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.65000$13.65
5$11.29600$56.48
10$10.42500$104.25
50$8.65060$432.53
100$7.98140$798.14
250$7.17244$1,793.11
500$6.61322$3,306.61
1,000$6.09517$6,095.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.69139$23,456.95
Manufacturers Standard Package