
046601.5NR | |
|---|---|
DigiKey Part Number | F1462TR-ND - Tape & Reel (TR) F1462CT-ND - Cut Tape (CT) F1462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046601.5NR |
Description | FUSE BRD MNT 1.5A 63VAC/VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 046601.5NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1103 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.048 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 5 | $7.77800 | $38.89 |
| 10 | $7.17700 | $71.77 |
| 50 | $5.95720 | $297.86 |
| 100 | $5.49610 | $549.61 |
| 250 | $4.93980 | $1,234.95 |
| 500 | $4.55536 | $2,277.68 |
| 1,000 | $4.19930 | $4,199.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.11286 | $15,564.30 |




