
0466005.NRHF | |
---|---|
DigiKey Part Number | F6019TR-ND - Tape & Reel (TR) F6019CT-ND - Cut Tape (CT) F6019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466005.NRHF |
Description | FUSE BRD MNT 5A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466005.NRHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.5 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.011 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
5 | $6.89800 | $34.49 |
10 | $6.37200 | $63.72 |
50 | $5.28300 | $264.15 |
100 | $4.87490 | $487.49 |
250 | $4.38140 | $1,095.35 |
500 | $4.04064 | $2,020.32 |
1,000 | $3.72500 | $3,725.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.87897 | $14,394.85 |