0466.125NR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 12,817
Unit Price: $8.31000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.46831
Datasheet
466 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0466.125NR

DigiKey Part Number
F1450TR-ND - Tape & Reel (TR)
F1450CT-ND - Cut Tape (CT)
F1450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0466.125NR
Description
FUSE BRD MT 125MA 125VAC/VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0466.125NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.0E-4
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
5$6.91400$34.57
10$6.38800$63.88
50$5.29640$264.82
100$4.88730$488.73
250$4.39260$1,098.15
500$4.05096$2,025.48
1,000$3.73453$3,734.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.88634$14,431.70
Manufacturers Standard Package