456, 465 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046502.5DR

DigiKey Part Number
F3669TR-ND - Tape & Reel (TR)
F3669CT-ND - Cut Tape (CT)
F3669DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046502.5DR
Description
FUSE BOARD MNT 2.5A 250VAC 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
21.0
Approval Agency
PSE, UMF
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.85000$15.85
5$13.15400$65.77
10$12.13600$121.36
50$10.06660$503.33
100$9.28750$928.75
250$8.34500$2,086.25
500$7.69338$3,846.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.75645$10,134.67
3,000$6.56675$19,700.25
Manufacturers Standard Package