456, 465 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464002.DR

DigiKey Part Number
F3662TR-ND - Tape & Reel (TR)
F3662CT-ND - Cut Tape (CT)
F3662DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0464002.DR
Description
FUSE BOARD MOUNT 2A 250VAC 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0464002.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
2.48
Approval Agency
PSE, UMF
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.0354 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.35000$12.35
5$10.27400$51.37
10$9.47500$94.75
50$7.86160$393.08
100$7.25240$725.24
250$6.51744$1,629.36
500$6.00920$3,004.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.27874$7,918.11
3,000$5.00198$15,005.94
Manufacturers Standard Package