
0464.500DR | |
---|---|
DigiKey Part Number | F3660TR-ND - Tape & Reel (TR) F3660CT-ND - Cut Tape (CT) F3660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0464.500DR |
Description | FUSE BOARD MNT 500MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0464.500DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.22 | |
Approval Agency | UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.2373 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.75000 | $13.75 |
5 | $11.41000 | $57.05 |
10 | $10.52900 | $105.29 |
50 | $8.73420 | $436.71 |
100 | $8.05830 | $805.83 |
250 | $7.24152 | $1,810.38 |
500 | $6.67698 | $3,338.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.26527 | $7,897.90 |
3,000 | $4.98922 | $14,967.66 |