
0460.500UR | |
---|---|
DigiKey Part Number | F1181TR-ND - Tape & Reel (TR) F1181CT-ND - Cut Tape (CT) F1181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0460.500UR |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0460.500UR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.21 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 1.19 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.05000 | $30.05 |
5 | $24.91000 | $124.55 |
10 | $22.98400 | $229.84 |
50 | $19.06700 | $953.35 |
100 | $17.58770 | $1,758.77 |
250 | $15.79884 | $3,949.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.10486 | $6,552.43 |
1,000 | $12.07157 | $12,071.57 |
1,500 | $11.80057 | $17,700.85 |