4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459004.UR

DigiKey Part Number
F1171TR-ND - Tape & Reel (TR)
F1171CT-ND - Cut Tape (CT)
F1171DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459004.UR
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
0459004.UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
2.35
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.02 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,761
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.84000$17.84
5$14.81600$74.08
10$13.67200$136.72
50$11.34560$567.28
100$10.46760$1,046.76
250$9.40572$2,351.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.43256$3,716.28
1,000$6.84909$6,849.09
1,500$6.52765$9,791.48
2,500$6.32132$15,803.30
Manufacturers Standard Package