
0459002.ER | |
---|---|
DigiKey Part Number | 18-0459002.ERTR-ND - Tape & Reel (TR) 18-0459002.ERCT-ND - Cut Tape (CT) 18-0459002.ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459002.ER |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459002.ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.421 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.0468 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
5 | $10.78400 | $53.92 |
10 | $9.94400 | $99.44 |
50 | $8.25020 | $412.51 |
100 | $7.61130 | $761.13 |
250 | $6.83980 | $1,709.95 |
500 | $6.30604 | $3,153.02 |
1,000 | $5.81171 | $5,811.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.27467 | $13,186.68 |