
0459.062UR | |
---|---|
DigiKey Part Number | F3155TR-ND - Tape & Reel (TR) F3155CT-ND - Cut Tape (CT) F3155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459.062UR |
Description | FUSE BRD MNT 62MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459.062UR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 7.5E-5 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 7 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.53000 | $48.53 |
5 | $40.26600 | $201.33 |
10 | $37.16300 | $371.63 |
50 | $30.82080 | $1,541.04 |
100 | $28.42400 | $2,842.40 |
250 | $25.52568 | $6,381.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.16648 | $10,583.24 |
1,000 | $20.01431 | $20,014.31 |