40 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0456040.DR

DigiKey Part Number
F3364TR-ND - Tape & Reel (TR)
F3364CT-ND - Cut Tape (CT)
F3364DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0456040.DR
Description
FUSE BOARD MOUNT 40A 60VDC 2SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
40 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0456040.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
600A
Melting I²t
454.0
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.492" L x 0.175" W x 0.175" H (12.50mm x 4.45mm x 4.45mm)
DC Cold Resistance
0.00105 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,370
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.87000$58.87
5$48.83600$244.18
10$45.06200$450.62
50$37.37320$1,868.66
100$34.46540$3,446.54
250$30.94836$7,737.09
500$28.69748$14,348.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$23.44563$35,168.44
Manufacturers Standard Package