
045406.3NR | |
|---|---|
DigiKey Part Number | 18-045406.3NRTR-ND - Tape & Reel (TR) 18-045406.3NRCT-ND - Cut Tape (CT) 18-045406.3NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045406.3NR |
Description | FUSE 125V SB NANO2 ROHS 6.3A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 64.0 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cURus, TUV, UKCA |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 72 V | DC Cold Resistance 0.0123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.04000 | $28.04 |
| 5 | $23.23400 | $116.17 |
| 10 | $21.43300 | $214.33 |
| 50 | $17.78320 | $889.16 |
| 100 | $16.40350 | $1,640.35 |
| 250 | $14.73656 | $3,684.14 |
| 500 | $13.58258 | $6,791.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.72511 | $10,725.11 |
| 2,000 | $10.36012 | $20,720.24 |

