
0454001.MR | |
|---|---|
DigiKey Part Number | F3144TR-ND - Tape & Reel (TR) F3144CT-ND - Cut Tape (CT) F3144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454001.MR |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454001.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.98 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 5 | $16.93600 | $84.68 |
| 10 | $15.62900 | $156.29 |
| 50 | $12.96540 | $648.27 |
| 100 | $11.96150 | $1,196.15 |
| 250 | $10.74748 | $2,686.87 |
| 500 | $9.90756 | $4,953.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.82498 | $7,824.98 |
| 2,000 | $7.32022 | $14,640.44 |






