
0454.375MR | |
|---|---|
DigiKey Part Number | F6788TR-ND - Tape & Reel (TR) F6788CT-ND - Cut Tape (CT) F6788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454.375MR |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454.375MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.101 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 5 | $16.93600 | $84.68 |
| 10 | $15.62900 | $156.29 |
| 50 | $12.96540 | $648.27 |
| 100 | $11.96150 | $1,196.15 |
| 250 | $10.74748 | $2,686.87 |
| 500 | $9.90756 | $4,953.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.82498 | $7,824.98 |
| 2,000 | $7.32022 | $14,640.44 |





