
SMF8.0CA | |
|---|---|
DigiKey Part Number | 18-SMF8.0CATR-ND - Tape & Reel (TR) 18-SMF8.0CACT-ND - Cut Tape (CT) 18-SMF8.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8.0CA |
Description | TVS DIODE 8VWM 13.6VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF8.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.13200 | $31.32 |
| 100 | $1.99860 | $199.86 |
| 500 | $1.50700 | $753.50 |
| 1,000 | $1.34824 | $1,348.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95528 | $2,865.84 |
| 6,000 | $0.87047 | $5,222.82 |
| 9,000 | $0.82724 | $7,445.16 |
| 15,000 | $0.77865 | $11,679.75 |
| 21,000 | $0.75535 | $15,862.35 |








