
0453015.MR | |
---|---|
DigiKey Part Number | F3142TR-ND - Tape & Reel (TR) F3142CT-ND - Cut Tape (CT) F3142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453015.MR |
Description | FUSE BRD MNT 15A 65VAC 65VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453015.MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 97.82 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0037 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.65000 | $21.65 |
5 | $17.97800 | $89.89 |
10 | $16.58700 | $165.87 |
50 | $13.75900 | $687.95 |
100 | $12.69210 | $1,269.21 |
250 | $11.40364 | $2,850.91 |
500 | $10.51194 | $5,255.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.71678 | $8,716.78 |
2,000 | $8.24332 | $16,486.64 |