0453005.NR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,423
Unit Price: $15.31000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9,333
Unit Price: $14.74000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,262
Unit Price: $14.49000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,156
Unit Price: $14.74000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,344
Unit Price: $14.32000
Datasheet

Direct


Bourns Inc.
In Stock: 5,833
Unit Price: $9.22000
Datasheet

Direct


Bourns Inc.
In Stock: 2,054
Unit Price: $11.28000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 14,580
Unit Price: $3.21000
Datasheet
453 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453005.NR

DigiKey Part Number
0453005.NR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0453005.NR
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0453005.NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.566
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0125 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.21086$26,054.30
Manufacturers Standard Package