
0453.250MR | |
|---|---|
DigiKey Part Number | F5688TR-ND - Tape & Reel (TR) F5688CT-ND - Cut Tape (CT) F5688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453.250MR |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453.250MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0158 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.5765 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.20000 | $14.20 |
| 5 | $11.73200 | $58.66 |
| 10 | $10.82600 | $108.26 |
| 50 | $8.98420 | $449.21 |
| 100 | $8.28900 | $828.90 |
| 250 | $7.44904 | $1,862.26 |
| 500 | $6.86782 | $3,433.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.69651 | $5,696.51 |
| 2,000 | $5.24714 | $10,494.28 |
| 3,000 | $5.16433 | $15,492.99 |











