
0453.200MR | |
|---|---|
DigiKey Part Number | 18-0453.200MRTR-ND - Tape & Reel (TR) 18-0453.200MRCT-ND - Cut Tape (CT) 18-0453.200MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453.200MR |
Description | FUSE BRD MT 200MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453.200MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0089 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.8372 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 5 | $29.20200 | $146.01 |
| 10 | $26.94200 | $269.42 |
| 50 | $22.34760 | $1,117.38 |
| 100 | $20.61290 | $2,061.29 |
| 250 | $18.51516 | $4,628.79 |
| 500 | $17.06306 | $8,531.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.47142 | $13,471.42 |
| 2,000 | $13.31883 | $26,637.66 |


