
045203.5NRL | |
---|---|
DigiKey Part Number | 18-045203.5NRLTR-ND - Tape & Reel (TR) 18-045203.5NRLCT-ND - Cut Tape (CT) 18-045203.5NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045203.5NRL |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045203.5NRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 26.53 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0224 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
5 | $16.06000 | $80.30 |
10 | $14.81300 | $148.13 |
50 | $12.28860 | $614.43 |
100 | $11.33690 | $1,133.69 |
250 | $10.18624 | $2,546.56 |
500 | $9.39010 | $4,695.05 |
1,000 | $8.91337 | $8,913.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.28214 | $36,410.70 |