
0452.375NRL | |
|---|---|
DigiKey Part Number | F10051TR-ND - Tape & Reel (TR) F10051CT-ND - Cut Tape (CT) F10051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452.375NRL |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.375NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.101 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 5 | $20.39000 | $101.95 |
| 10 | $18.81900 | $188.19 |
| 50 | $15.61100 | $780.55 |
| 100 | $14.40080 | $1,440.08 |
| 250 | $12.93832 | $3,234.58 |
| 500 | $11.92594 | $5,962.97 |
| 1,000 | $10.98894 | $10,988.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.97788 | $44,889.40 |


