
0452.375NRL | |
---|---|
DigiKey Part Number | F10051TR-ND - Tape & Reel (TR) F10051CT-ND - Cut Tape (CT) F10051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452.375NRL |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.375NRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.101 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.2 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.43000 | $19.43 |
5 | $16.10200 | $80.51 |
10 | $14.85100 | $148.51 |
50 | $12.32000 | $616.00 |
100 | $11.36590 | $1,136.59 |
250 | $10.21228 | $2,553.07 |
500 | $9.41412 | $4,707.06 |
1,000 | $8.93617 | $8,936.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.30076 | $36,503.80 |