
0451015.NRL | |
---|---|
DigiKey Part Number | F11911TR-ND - Tape & Reel (TR) F11911CT-ND - Cut Tape (CT) F11911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451015.NRL |
Description | FUSE BRD MNT 15A 65VAC 65VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451015.NRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 97.82 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0037 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.39000 | $22.39 |
5 | $18.55400 | $92.77 |
10 | $17.13100 | $171.31 |
50 | $14.21000 | $710.50 |
100 | $13.10780 | $1,310.78 |
250 | $11.77704 | $2,944.26 |
500 | $10.85586 | $5,427.93 |
1,000 | $10.45382 | $10,453.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.54070 | $42,703.50 |