451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

045101.6MRL

DigiKey Part Number
F2580TR-ND - Tape & Reel (TR)
F2580CT-ND - Cut Tape (CT)
F2580DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
045101.6MRL
Description
FUSE BRD MNT 1.6A 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
045101.6MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.06
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.058 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.74000$14.74
5$12.20000$61.00
10$11.26100$112.61
50$9.34340$467.17
100$8.62060$862.06
250$7.74632$1,936.58
500$7.14208$3,571.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.92383$5,923.83
2,000$5.45638$10,912.76
3,000$5.38680$16,160.40
Manufacturers Standard Package