
045101.6MRL | |
|---|---|
DigiKey Part Number | F2580TR-ND - Tape & Reel (TR) F2580CT-ND - Cut Tape (CT) F2580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045101.6MRL |
Description | FUSE BRD MNT 1.6A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045101.6MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.06 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 5 | $15.47200 | $77.36 |
| 10 | $14.27300 | $142.73 |
| 50 | $11.84060 | $592.03 |
| 100 | $10.92310 | $1,092.31 |
| 250 | $9.81484 | $2,453.71 |
| 500 | $9.04826 | $4,524.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.14670 | $7,146.70 |
| 2,000 | $6.62448 | $13,248.96 |



