
0451.250MRL | |
|---|---|
DigiKey Part Number | F2572TR-ND - Tape & Reel (TR) F2572CT-ND - Cut Tape (CT) F2572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.250MRL |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.250MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0158 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.5765 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 5 | $12.97200 | $64.86 |
| 10 | $11.96900 | $119.69 |
| 50 | $9.93220 | $496.61 |
| 100 | $9.16280 | $916.28 |
| 250 | $8.23388 | $2,058.47 |
| 500 | $7.59116 | $3,795.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.29608 | $6,296.08 |
| 2,000 | $5.79902 | $11,598.04 |
| 3,000 | $5.76602 | $17,298.06 |










